AVX Releases A New Series of Tall Board-to-Board Stacker Connectors

FOUNTAIN INN, S.C. (January 25, 2018) - AVX Corporation, a leading manufacturer and supplier of passive components, interconnects, sensors, and control solutions, has released a new series of tall board-to-board stacker connectors. The new 00-9148 Series tall stacker connectors are cost-effective, reliable, and robust; exhibit excellent resistance to shock and vibration; and help reduce tolerance accumulation in a variety of demanding applications across the automotive, consumer, medical, and industrial markets. The single-piece connectors also reduce assembly time and shorten BOM lists, and feature a double-row design with an 8mm (±0.2mm) board-stacking height, a 1mm pitch, and eight positions, each rated for 1A continuous current.

more ...

Bourns Adds New High-Temperature PPTC Resettable Fuses to its Multifuse Line

RIVERSIDE, Calif., July 19, 2017 - Bourns, Inc., a leading manufacturer and supplier of electronic components, today announced it has added new AEC-Q200 certified high-temperature Polymer Positive Temperature Coefficient (PPTC) resettable fuses to its successful line of Multifuse® products. Offered in 1206 and 1210 (3014 and 3024 metric) surface mount packages and featuring operating temperatures up to 125 °C, Bourns designed the miniature sized MF-NSHT and MF-USHT series as ideal circuit protection solutions for automotive systems, and to provide superior resettable fault protection for a new generation of high density boards in industrial, telecom and consumer electronics that also must operate in elevated temperatures.

more ...

Create More Reliable and Cost-Effective LED Lighting Applications with Microchip’s Sequential Linear LED Driver

CHANDLER, Ariz., July 10, 2017 — A next-generation sequential linear LED driver for offline lighting applications is now available from Microchip Technology Inc. (NASDAQ: MCHP). The CL88020, an extension of Microchip’s popular CL88XX family, is designed to drive a long string of low-cost LEDs directly from the 120 VAC line input. The product allows customers to create reliable, cost-effective and compact LED lighting applications by having High Power Factor (PF) without the need for switch-mode power conversion which is typically required for LED lighting design.

more ...