Stackpole's Non-Inductive Wirewounds for Inductance Sensitive Applications

RALEIGH, NC (June 21, 2017) -- Stackpole's NWW non-inductive wirewound resistor series is ideal for applications requiring low inductance. Although inductance can never be fully eliminated in a wirewound resistor, the Ayrton-Perry winding technique reduces the inductance by up to 5 times that of a standard wirewound resistor, making this technology usable in high frequency and high switching applications.

more ...

Stackpole's Precision Chip Resistors Achieve High Resistance

RALEIGH, NC (June 13, 2017) -- The HGC Series from Stackpole utilizes high resistance materials and special patterning to achieve high resistance values with the capability of providing tight tolerances and low TCR. The HGC offers resistance values from 10K ohm up to 50G ohm.

more ...

Stackpole Expands Small Size Precision Chip Resistor Values

The RNCF Series from Stackpole is a precision thin film chip resistor series capable of achieving tolerances as tight as 0.01% and TCR as low as 2 ppm/ºC. Stackpole recently expanded the resistance value range for the 0402 chip size for all tolerances to offer values from 49.9Ω up to 20KΩ.

more ...