Analog Devices’ Wideband GaN MMIC Amplifier Offers High Gain, Power and Efficiency in Compact Design

NORWOOD, Mass.--(BUSINESS WIRE)-- Analog Devices, Inc. today introduced a wideband gallium nitride (GaN) power amplifier that offers best-in-class performance within a compact design. Covering the 300 MHz to 6 GHz spectrum, the highly integrated HMC8205 provides significant benefits for system designers of applications such as wireless infrastructure, radar, public mobile radio, and general-purpose amplification test equipment that require pulse or continuous wave (CW) support. The HMC8205 GaN MMIC amplifier offers unmatched integration, gain, efficiency, and wide bandwidth in a small footprint that requires minimal external circuitry, thereby reducing overall component count and board space.

more ...

Analog Devices’ Wideband RF Mixers Simplify Design and Significantly Reduce Time to Market for Industrial Applications

Analog Devices, Inc. (ADI) today introduced a series of wideband, passive, in-phase quadrature RF mixers. Supporting the entire 2.5 to 42 GHz spectrum, the HMC819x mixers provide significant benefits compared to alternative discrete options available today and are ideal solutions for industrial applications such as test and measurement and defense electronics that require wideband support. Over 10 discrete components would be required to cover this same frequency range, as compared to what can be achieved with ADI’s three new devices without any compromise in performance. ADI’s HMC819x mixers are the industry’s only wideband solutions available in a standard SMT package, allowing them to be integrated efficiently in order to decrease overall design time and risk, while speeding time to market.

more ...

Analog Devices Adds POWERLINK to its RapID Platform Network Interface for Improved Design Flexibility and Reliability

Analog Devices, Inc. (ADI) today announced it has added POWERLINK, a real-time industrial Ethernet protocol, to the RapID™ Platform Network Interface developed by the company’s Deterministic Ethernet Technology Group (formally Innovasic, Inc.). The complete, pre-tested, pre-certified solution enables system designers to add Industrial Ethernet to an existing product or to a new product in the fastest time and at the lowest cost. With the RapID Platform Network Interface, system designers have the flexibility to embed the RapID Platform into their field device application as a module or completely embed the module’s components into the field device’s circuit card.

more ...