Stackpole Current Sense Chip Resistor Kits Offer a Range of Sizes and Values

RALEIGH, NC (August 1, 2017) -- Stackpole's current sense kits are a compact folder containing a variety of 1% tolerance resistance values in a choice of 1206, 2010, or 2512 chip sizes. Stackpole offers values from various series to provide a broad range of values. Higher resistance values are thick film technology, where the lower resistance values will be foil on ceramic or all metal foil.

more ...

Stackpole's Non-Inductive Wirewounds for Inductance Sensitive Applications

RALEIGH, NC (June 21, 2017) -- Stackpole's NWW non-inductive wirewound resistor series is ideal for applications requiring low inductance. Although inductance can never be fully eliminated in a wirewound resistor, the Ayrton-Perry winding technique reduces the inductance by up to 5 times that of a standard wirewound resistor, making this technology usable in high frequency and high switching applications.

more ...

Stackpole's Precision Chip Resistors Achieve High Resistance

RALEIGH, NC (June 13, 2017) -- The HGC Series from Stackpole utilizes high resistance materials and special patterning to achieve high resistance values with the capability of providing tight tolerances and low TCR. The HGC offers resistance values from 10K ohm up to 50G ohm.

more ...

Stackpole Expands Small Size Precision Chip Resistor Values

The RNCF Series from Stackpole is a precision thin film chip resistor series capable of achieving tolerances as tight as 0.01% and TCR as low as 2 ppm/ºC. Stackpole recently expanded the resistance value range for the 0402 chip size for all tolerances to offer values from 49.9Ω up to 20KΩ.

more ...

TR Series - TO-220 and TO-247 Style Power Resistor

Stackpole’s TR series offers power ratings of 20W to 50W for the TO-220 packages and 100W for the TO-247 packages. These non-inductive and RoHS compliant packages are ideal for use with power IC’s on heat sinks to help maintain the 25°C film temperature. The TR is available in tolerances as tight as 0.5% tolerance and TCR as low as 50 ppm.

more ...

HVC - High Voltage Thick Film Surface Mount Chip Resistor

The HVC Series from Stackpole is a thick film surface mount chip resistor series designed for high voltage handling and high resistance value. In response to growing market demand for resistors with both high voltage handling and high precision, Stackpole has expanded the number of resistance values available from stock. Additionally there are now a wide range of tolerance and TCR options as precise as 0.1% tolerance and 25 ppm TCR.

more ...