New Vishay Intertechnology Noise Suppressor Resistors Offer Increased Voltage Performance and Reliability

MALVERN, Pa. — Jan. 24, 2018 — Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new series of wirewound noise suppressor resistors that delivers improved voltage performance and reliability for automotive ignition systems in reciprocating engines. Vishay Dale NSR-HP series devices feature a coating that increases reliability by protecting the resistive element against moisture and mechanical shock while enabling high voltage performance to 45 kV and high operating temperatures to +200 °C. The resistors can withstand high voltage pulses at high frequencies and feature a dielectric withstand voltage of 1000 VAC.

more ...

Vishay Intertechnology HI-TMP® Wet Tantalum Capacitors Offer Increased Reliability for Industrial and Oil Exploration Applications

MALVERN, Pa. — Jan. 15, 2018 — Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new series of HI-TMP® tantalum-cased, hermetically sealed wet tantalum capacitors with high temperature operation to +200 °C. Offering increased reliability for industrial and oil exploration applications, T34 series axial-leaded through-hole devices deliver increased mechanical shock and vibration withstand ability, along with longer life.

more ...

Vishay Intertechnology WSBS Power Metal Strip® Battery Shunt Resistors Improve Accuracy, Lower Costs, and Provide Support Against Vibration

MALVERN, Pa. — Oct. 23, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today introduced the new WSBS8518...M3 and WSBS8518...M4 36 W Power Metal Strip® battery shunt resistors featuring M3 and M4 tapped holes, respectively. With extremely low resistance values down to 50 µΩ in the 8518 case size, the Vishay Dale devices increase accuracy and lower costs compared with Hall Effect current sensing solutions, while their tapped holes aid in PCB mounting, provide extra support against vibration, and offer a location to attach voltage sense pins.

more ...

Vishay Intertechnology Launches Industry-First High Frequency IHLP® Inductor Series, Boosting DC/DC Efficiency

MALVERN, Pa. — Sept. 14, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today introduced the first extended-frequency inductor in the low profile, high current IHLP® family. The new IHLP‑1616BZ-0H series features high frequency performance up to 10 MHz with the lowest losses of any inductor on the market for frequencies of 1 MHz and above. By using the IHLP-1616BZ-0H, designers can improve efficiency and potentially reduce the size of DC/DC converter circuitry.

more ...

Vishay Intertechnology WSBS8518…40 Power Metal Strip® Battery Shunt Resistor Improves Accuracy, Provides Consistent Contact Location

MALVERN, Pa. — July 24, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today announced a new 36 W Power Metal Strip® battery shunt resistor featuring three sense pins in the 8518 case size. With extremely low resistance values down to 50 µΩ, the Vishay Dale WSBS8518...40 increases accuracy and lowers costs compared with Hall Effect current sensing solutions, while its sense pins assist in PCB mounting, provide consistent contact point location, and offer a connection to ground via the third sense pin.

more ...

Vishay Intertechnology IR Receivers in TVCastSMD Package Offer High Remote Control Performance for Flat-Panel TVs and Monitors

MALVERN, Pa. — June 12, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today broadened its optoelectronics portfolio with the introduction of two new series of miniature infrared (IR) receiver modules for IR remote control applications in flat-panel TVs and monitors. For front mounting in the tight 3 mm frames of these products, Vishay Semiconductors' TSOP39xxxTR1 and TSOP59xxxTR1 series devices are the industry's first to be offered in the TVCastSMD side-view, winged, surface-mount package with an ultra low height of 2.6 mm.

more ...

Vishay Intertechnology Native Top-View IR Receivers in Through-Hole Package Save Space in Consumer Products

Vishay Intertechnology, Inc. (NYSE: VSH) today broadened its optoelectronics portfolio with the introduction of two new series of miniature infrared (IR) receiver modules for IR remote control applications. To save space in consumer products, the Vishay Semiconductors TSOP39xxx and TSOP59xxx series devices are the industry's first native top-view IR receivers in a through-hole package.

more ...

Vishay Intertechnology WSK1216 Power Metal Strip® Resistor Delivers High Power Density and Increased Measurement Accuracy

Vishay Intertechnology, Inc. (NYSE: VSH) today announced a new surface-mount Power Metal Strip® current sense resistor that provides a high power rating of 3 W in the compact 1216 case size. The Vishay Dale WSK1216 features a Kelvin 4-terminal connection for increased measurement accuracy, while its extremely low resistance of 0.001 Ω minimizes power losses to improve end product efficiency.

more ...

Vishay Intertechnology RGB LED Provides Independent Control of Red, Green, and Blue Chips for Wide Color Range

Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new high-brightness, tricolor LED optimized for interior automotive lighting, RGB displays, and backlighting. Featuring separate red, green, and blue LED chips inside the compact 3.5 mm by 2.8 mm by 1.45 mm PLCC-6 surface-mount package, the Vishay Semiconductors VLMRGB6112.. enables individual control of each chip, making it possible to realize every color within the color room defined by the gamut triangle area inside the CIE 1931 color space through color mixing.

more ...