Stackpole Releases High Voltage Axial Leaded Resistor Series

RALEIGH, NC (March 14, 2018) – Stackpole announces the release of the HVAM series, an axial leaded series of precision resistors designed for high voltage handling and high resistance values. The HVAM offers resistance values from 500K ohms to 10G ohms depending on size and tolerance. The proprietary fine film of the HVAM enables tolerances down to 0.1% and TCR as low as ±50 ppm while offering exceptionally high voltage ratings as follows:

more ...

UHV Series Ultra-High Voltage Chip Resistor

RALEIGH, NC (Feb. 21, 2018) – The UHV series from Stackpole offers extremely high voltage ratings per package size. In addition, values of 500MΩ, 1GΩ, and 2GΩ are in stock in sizes from 2010 to 5020, which are ideal for use on the high voltage side of a high voltage divider network. Resistance range for the UHV series is from 100MΩ up to 10GΩ in TCR of 100 ppm and tolerances as low as 1%.

more ...

Stackpole Releases High Voltage Axial Leaded Resistors

RALEIGH, NC (December 7, 2017) -- Stackpole Electronics, Inc. announces the release of the HVAM series of high voltage axial leaded resistors. The HVAM deposition technology produces a non-inductive resistive element with high stability, low noise and high voltage ratings. Precision tolerances are available down to 0.1% with TCR as low as 50 ppm. Resistance values range from 500 Kohm to 10 Gohm, depending on resistor size and tolerance. Sizes and maximum working voltage ratings are as follows:

more ...

Stackpole's UHV Series Ultra High Voltage Chip Resistors

RALEIGH, NC (November 27, 2017) -- The UHV Series of ultra-high voltage chip resistors from Stackpole are now in stock in the most popular sizes and resistance values. Values of 500M, 1G, and 2G are in stock in sizes from 2010 to 5020. This enables designing and prototyping high voltage designs in far less time than usual

more ...

Stackpole Develops Ultra-high Voltage Chip Resistors

RALEIGH, NC (October 3, 2017) – Stackpole Electronics, Inc. announces the release of the UHV series of ultra-high voltage chip resistors. Resistance values from 100Megohm up to 10Gigohm are available in TCR as low as 100 ppm and tolerances as low as 1%. The UHV typically offers untrimmed resistive elements for 10% tolerances and wider which provide the best stability over life testing and extremely low VCR.

more ...

Stackpole's Precision Chip Resistors Achieve High Resistance

RALEIGH, NC (June 13, 2017) -- The HGC Series from Stackpole utilizes high resistance materials and special patterning to achieve high resistance values with the capability of providing tight tolerances and low TCR. The HGC offers resistance values from 10K ohm up to 50G ohm.

more ...