Stackpole's Non-Inductive Wirewounds for Inductance Sensitive Applications

RALEIGH, NC (June 21, 2017) -- Stackpole's NWW non-inductive wirewound resistor series is ideal for applications requiring low inductance. Although inductance can never be fully eliminated in a wirewound resistor, the Ayrton-Perry winding technique reduces the inductance by up to 5 times that of a standard wirewound resistor, making this technology usable in high frequency and high switching applications.

more ...

Stackpole Develops Axial Leaded Metal Glaze Resistors for 0.25W to 3W Applications

The MG / MGM Series from Stackpole is a high voltage thru hole resistor product with resistance values from 1KΩ up to 1GΩ. The metal glaze element provides working voltages ranging from 1600V up to 7000V, tolerances as low as 1% and 100 ppm/ºC TCR. This makes the MG / MGM Series ideal for all applications requiring good voltage handling, pulse handling, and moisture resistance including industrial power supplies and controls, motor controls, security systems, white goods, portable medical equipment, and welding equipment.

more ...