Vishay Intertechnology Wet Tantalum Capacitor Offers Industry-High Capacitance, Design Flexibility for Military and Avionics Systems

MALVERN, Pa. — Oct. 2, 2017 — To meet the needs of military and avionics applications, Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new high energy wet tantalum capacitor that delivers the industry's highest capacitance per voltage rating and case size for this device type. For increased design flexibility, the EP1 is available with radial through-hole or surface-mount terminations in the A, B, and C case codes, each with a stud mount option.

more ...

Vishay Intertechnology Extends Capacitance Range of MIL-PRF-39006/33-Qualified Wet Tantalum Capacitor

Vishay Intertechnology, Inc. (NYSE: VSH) today announced that it has expanded the capacitance range of its M39006/33 (Style CLR93) tantalum-cased, hermetically sealed wet tantalum capacitor. Offering established reliability for critical avionics and aerospace systems, the device is the industry's first such capacitor qualified to the MIL-PRF-39006/33 specification to offer capacitance from 15 μF to 680 μF over a wide voltage range from 50 V to 100 V.

more ...