Reliable Performance in Extreme Power Distribution Applications

HARRISBURG, Pa. – June 06, 2017 – TE Connectivity (TE), a world leader in connectivity and sensors, has released its new KILOVAC LEV100H extended performance contactors with auxiliary contacts. Designed for harsh environment and load applications, this version of the LEV series contactors offers extremely high performance for its small size and low weight. Hermetically sealed, LEV100H contactors can withstand the extreme operating conditions in most harsh battery storage and power distribution systems without oxidation or contamination of contacts, even after long periods of non-operation.

Reliable in most explosive and corrosive environments, LEV100H contactors are among the smallest 150A/1000V contactors in the industry and are rated for 150A continuous carry. The 8kV isolation between open contacts makes these contactors ideal for high-voltage (HV) isolation and carry applications.

“At TE, we’re continually redesigning solutions to help meet the demands of industries and application partners. The updated design of the LEV100 contactor is the latest example of that process,” said Earle Alldredge, senior product manager of global Aerospace, Defense & Marine at TE Connectivity. “The LEV100H is an upgrade that incorporates auxiliary contacts as well as meets higher current and voltage ratings, while staying within a small footprint to meet the demands of reduced size.”

Versatile in design and configuration, LEV100H contactors are available with 12, 24 and 48 VDC coils as well as side- and bottom-mount configurations.

For more information on TE’s KILOVAC LEV100H contactors, contact the Product Information Center at 1-800-522-6752 or visit the LEV100H EP product page.

Learn more about TE’s advanced connectivity solutions for the aerospace, defense and marine industries.

KILOVAC, TE, TE Connectivity and the TE connectivity logo are trademarks of the TE Connectivity Ltd. family of companies.


TE Connectivity (NYSE: TEL) is a $12 billion global technology leader. Our commitment to innovation enables advancements in transportation, industrial applications, medical technology, energy, data communications, and the home. TE’s unmatched breadth of connectivity and sensor solutions, proven in the harshest of environments, helps build a safer, greener, smarter and more connected world. With 75,000 people – including more than 7,000 engineers – working alongside customers in nearly 150 countries, we help ensure that EVERY CONNECTION COUNTS –