RALEIGH, NC (Feb. 21, 2018) – The UHV series from Stackpole offers extremely high voltage ratings per package size.

  • UHV2010 rated up to 6KV
  • UHV2512 rated up to 10KV
  • UHV3512 rated up to 12KV
  • UHV4020 rated up to 16KV
  • UHV5020 rated up to 20KV

In addition, values of 500MΩ, 1GΩ, and 2GΩ are in stock in sizes from 2010 to 5020, which are ideal for use on the high voltage side of a high voltage divider network. Resistance range for the UHV series is from 100MΩ up to 10GΩ in TCR of 100 ppm and tolerances as low as 1%.

The UHV is ideal for high voltage medical applications, voltage dividers, high voltage power supplies, avionics and aerospace, industrial equipment, and telecom infrastructure and equipment.

Pricing for the UHV depends on size, resistance value, tolerance and TCR. Contact Stackpole or one of our franchised distribution partners for specific pricing.

For more information about Stackpole products, contact Stackpole Electronics, Inc. at 3110 Edwards Mill Road, Suite 207, Raleigh, NC 27612; phone 919-850-9500; email marketing@seielect.com; or visit the website at www.seielect.com.

Stackpole Electronics Inc. is a leading global manufacturer of resistors. Headquartered in Raleigh, N.C., the privately held company began manufacturing in 1928 as part of Stackpole Carbon Company in St. Mary's, Pennsylvania. Now part of the Akahane Stackpole Manufacturing Group, Stackpole has facilities in Japan, Taiwan, China, the US and Mexico.